Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCF80J330RJCopy
Newark Part No.81AH8591
Product RangeHCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $47.580 |
| 25+ | $46.490 |
| 50+ | $44.230 |
| 100+ | $42.420 |
| 250+ | $41.500 |
Price for:Each
Minimum: 20
Multiple: 1
$951.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoHCF80J330RJCopy
Newark Part No.81AH8591
Product RangeHCF Series
Technical Datasheet
Resistance330ohm
Product RangeHCF Series
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Power Rating75W
Voltage Rating1.1kV
Temperature Coefficient± 200ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length80mm
Product Width76mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
330ohm
Resistance Tolerance
± 5%
Power Rating
75W
Temperature Coefficient
± 200ppm/°C
Resistor Type
High Power
Product Length
80mm
Product Height
15mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Product Range
HCF Series
Resistor Terminals
Radial Leaded
Voltage Rating
1.1kV
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
76mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
