Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCF166J47RJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH8568
Product RangeHCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 20+ | $79.600 |
| 40+ | $79.050 |
| 60+ | $78.490 |
| 100+ | $77.400 |
| 200+ | $75.850 |
| 500+ | $74.300 |
Price for:Each
Minimum: 20
Multiple: 20
$1,592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCF166J47RJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH8568
Product RangeHCF Series
Technical Datasheet
Resistance47ohm
Product RangeHCF Series
Power Rating160W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length166mm
Product Width76mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max265°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Power Rating
160W
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
166mm
Product Height
15mm
Operating Temperature Max
265°C
SVHC
No SVHC (04-Feb-2026)
Product Range
HCF Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
76mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
