Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCF110J150RJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH8550
Product RangeHCF Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $92.780 |
| 5+ | $85.360 |
| 10+ | $66.530 |
| 25+ | $61.190 |
| 50+ | $60.550 |
| 100+ | $59.740 |
Price for:Each
Minimum: 1
Multiple: 1
$92.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHCF110J150RJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.81AH8550
Product RangeHCF Series
Technical Datasheet
Resistance150ohm
Product RangeHCF Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length110mm
Product Width76mm
Product Height15mm
Operating Temperature Min-
Operating Temperature Max260°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
150ohm
Power Rating
100W
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
110mm
Product Height
15mm
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Product Range
HCF Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
76mm
Operating Temperature Min
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
