Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHBA47MFZRE
Newark Part No.61M6534
Product RangeHB Series
Your Part Number
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $5.560 |
| 25+ | $5.400 |
| 50+ | $5.080 |
| 100+ | $4.790 |
| 500+ | $4.540 |
| 1000+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoHBA47MFZRE
Newark Part No.61M6534
Product RangeHB Series
Technical Datasheet
Resistance47Mohm
Product RangeHB Series
Power Rating800mW
Resistance Tolerance± 1%
Resistor Case / PackageRadial Leaded
Voltage Rating1kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Voltage
Product Diameter2.6mm
Product Length8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Resistance
47Mohm
Power Rating
800mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Thick Film
Resistor Type
High Voltage
Product Length
8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HB Series
Resistance Tolerance
± 1%
Voltage Rating
1kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
2.6mm
Product Width
-
Operating Temperature Max
125°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for HBA47MFZRE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
