Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | HBA33MFZRECopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 61M6533 |
| Product Range | HB Series |
| Also Known As | 1625960-8 |
| Your Part Number | |
| Technical Datasheet |
635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 10+ | $7.240 |
| 25+ | $6.660 |
| 50+ | $6.070 |
| 100+ | $5.900 |
| 250+ | $5.280 |
| 500+ | $5.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | HBA33MFZRECopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 61M6533 |
| Product Range | HB Series |
| Also Known As | 1625960-8 |
| Technical Datasheet | |
| Resistance | 33Mohm |
| Product Range | HB Series |
| Power Rating | 800mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Radial Leaded |
| Voltage Rating | 1kV |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | High Voltage |
| Product Diameter | 2.6mm |
| Product Length | 8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The HB series from TE Connectivity / CGS are high value / high voltage resistors. The HB series are tough epoxy coated high voltage resistor with axial or radial leads values up to 1Gohm and an operational voltage to 20KV as standard. The resistors are made from quality materials for optimum reliability and stability. It is used for high frequency applications and to supply information for high voltage use. Typical applications include high voltage, voltage divider, surge, filter, balancing and inrush limiting circuits.
- Resistance range from 1Kohm to 1Gohm
- ±1%, ±2 and ±5% standard tolerances
- Element voltage up to 15KV
- High ratio of size to power
- Established product with proven reliability
- Low inductance for the fastest switching speeds
- Temperature coefficient is ±100ppm/°C
- Operating temperature range form -55°C to 125°C
- High voltage resistor
Technical Specifications
| Resistance | 33Mohm |
|---|---|
| Power Rating | 800mW |
| Resistor Case / Package | Radial Leaded |
| Resistor Technology | Thick Film |
| Resistor Type | High Voltage |
| Product Length | 8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | HB Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 1kV |
| Temperature Coefficient | ± 100ppm/°C |
| Product Diameter | 2.6mm |
| Product Width | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
