Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | FCB21R0JCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 94M7284 |
| Product Range | FC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.110 |
| 25+ | $0.912 |
| 50+ | $0.804 |
| 100+ | $0.696 |
| 500+ | $0.549 |
| 1000+ | $0.504 |
| 2500+ | $0.494 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | FCB21R0JCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 94M7284 |
| Product Range | FC Series |
| Technical Datasheet | |
| Resistance | 1ohm |
| Product Range | FC Series |
| Power Rating | 2W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Radial Leaded |
| Voltage Rating | 1.4V |
| Resistor Technology | Wirewound |
| Temperature Coefficient | -70ppm/°C to +250ppm/°C |
| Resistor Type | High Power |
| Product Diameter | 5mm |
| Product Length | 19.2mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 350°C |
| Qualification | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Resistance | 1ohm |
|---|---|
| Power Rating | 2W |
| Resistor Case / Package | Radial Leaded |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 19.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | FC Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 1.4V |
| Temperature Coefficient | -70ppm/°C to +250ppm/°C |
| Product Diameter | 5mm |
| Product Width | - |
| Operating Temperature Max | 350°C |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
