Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoER74150RJTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ8275
Product RangeER Series
Your Part Number
1,391 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.210 |
| 25+ | $1.010 |
| 50+ | $0.909 |
| 100+ | $0.807 |
| 500+ | $0.646 |
| 1000+ | $0.560 |
| 2500+ | $0.549 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoER74150RJTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ8275
Product RangeER Series
Technical Datasheet
Resistance150ohm
Product RangeER Series
Power Rating3W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating100V
Resistor TechnologyWirewound
Temperature Coefficient0ppm/°C to +60ppm/°C
Resistor TypeHigh Power
Product Diameter6mm
Product Length13.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
150ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ER Series
Resistance Tolerance
± 5%
Voltage Rating
100V
Temperature Coefficient
0ppm/°C to +60ppm/°C
Product Diameter
6mm
Product Width
-
Operating Temperature Max
200°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for ER74150RJT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
