Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCJP200JR56JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49AK2277
Product RangeCJP Series
Also Known As2176507-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $51.650 |
| 20+ | $49.390 |
| 30+ | $47.130 |
| 50+ | $45.240 |
| 100+ | $43.510 |
| 250+ | $43.360 |
Price for:Each
Minimum: 10
Multiple: 10
$516.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCJP200JR56JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.49AK2277
Product RangeCJP Series
Also Known As2176507-1
Technical Datasheet
Resistance0.56ohm
Product RangeCJP Series
Power Rating200W
Resistance Tolerance± 5%
Resistor TerminalsRadial Leaded
Voltage Rating850V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length165mm
Product Width60mm
Product Height30mm
Operating Temperature Min-25°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.56ohm
Power Rating
200W
Resistor Terminals
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165mm
Product Height
30mm
Operating Temperature Max
250°C
SVHC
No SVHC (27-Jun-2024)
Product Range
CJP Series
Resistance Tolerance
± 5%
Voltage Rating
850V
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Chassis Mount
Product Width
60mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
