Print Page
CGSSL1R022J
SMD Current Sense Resistor, SL Series, 0.022 ohm, SL Series, 2615 [6638 Metric], 1 W, ± 5%
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS CGSSL1R022J SMD Current Sense Resistor, SL Series, 0.022 ohm, SL Series, 2615 [6638 Metric], 1 W, ± 5%](https://www.newark.com/productimages/standard/en_US/4682529.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCGSSL1R022JCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.16R4019
Product RangeSL Series
Also Known As1624250-4, CGS SL1 R022 5% TAPED
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.340 |
| 2000+ | $4.240 |
| 3000+ | $4.130 |
| 5000+ | $4.050 |
| 10000+ | $3.960 |
| 25000+ | $3.880 |
| 50000+ | $3.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 500
$4,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCGSSL1R022JCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.16R4019
Product RangeSL Series
Also Known As1624250-4, CGS SL1 R022 5% TAPED
Technical Datasheet
Resistance0.022ohm
Product RangeSL Series
Resistor Case / Package2615 [6638 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyMetal Film
Product Length6.48mm
Temperature Coefficient± 100ppm/°C
Product Width3.81mm
Product Height2.84mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.022ohm
Resistor Case / Package
2615 [6638 Metric]
Resistance Tolerance
± 5%
Product Length
6.48mm
Product Width
3.81mm
Operating Temperature Min
-
Qualification
-
Product Range
SL Series
Power Rating
1W
Resistor Technology
Metal Film
Temperature Coefficient
± 100ppm/°C
Product Height
2.84mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
