Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | CCR268RKBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 99AC9919 |
| Product Range | CCR Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $3.650 |
| 25+ | $3.240 |
| 50+ | $2.980 |
| 100+ | $2.710 |
| 500+ | $2.340 |
| 1000+ | $2.110 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | CCR268RKBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 99AC9919 |
| Product Range | CCR Series |
| Technical Datasheet | |
| Resistance | 68ohm |
| Product Range | CCR Series |
| Power Rating | 2W |
| Resistance Tolerance | ± 10% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 400V |
| Resistor Technology | Ceramic |
| Temperature Coefficient | ± 1300ppm/°C |
| Resistor Type | Pulse Withstanding |
| Product Diameter | 7mm |
| Product Length | 19mm |
| Product Width | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 200°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 68ohm |
|---|---|
| Power Rating | 2W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Ceramic |
| Resistor Type | Pulse Withstanding |
| Product Length | 19mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Product Range | CCR Series |
|---|---|
| Resistance Tolerance | ± 10% |
| Voltage Rating | 400V |
| Temperature Coefficient | ± 1300ppm/°C |
| Product Diameter | 7mm |
| Product Width | - |
| Operating Temperature Max | 200°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for CCR268RKB
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
