Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | CCR110KKBCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 59R8974 |
| Product Range | CCR Series |
| Also Known As | 1-1623719-4 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.000 |
| 4000+ | $1.790 |
| 6000+ | $1.570 |
| 10000+ | $1.540 |
| 20000+ | $1.510 |
| 50000+ | $1.480 |
| 100000+ | $1.440 |
| 200000+ | $1.410 |
Price for:Each
Minimum: 2000
Multiple: 2000
$4,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | CCR110KKBCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 59R8974 |
| Product Range | CCR Series |
| Also Known As | 1-1623719-4 |
| Technical Datasheet | |
| Resistance | 10kohm |
| Product Range | CCR Series |
| Power Rating | 1W |
| Resistance Tolerance | ± 10% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 300V |
| Resistor Technology | Ceramic |
| Temperature Coefficient | -1300ppm/°C ± 300ppm/°C |
| Resistor Type | Pulse Withstanding |
| Product Diameter | 5.5mm |
| Product Length | 16.5mm |
| Product Width | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 200°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 10kohm |
|---|---|
| Power Rating | 1W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Ceramic |
| Resistor Type | Pulse Withstanding |
| Product Length | 16.5mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Product Range | CCR Series |
|---|---|
| Resistance Tolerance | ± 10% |
| Voltage Rating | 300V |
| Temperature Coefficient | -1300ppm/°C ± 300ppm/°C |
| Product Diameter | 5.5mm |
| Product Width | - |
| Operating Temperature Max | 200°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
