Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No355039RFT
Newark Part No.
Full Reel97AC3306
Re-Reel97AC5552
Cut Tape97AC5552
Product Range3550 Series
Also Known As3-2176403-9
Your Part Number
Technical Datasheet
950 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.580 | $0.230 |
| 10+ | $1.140 | $0.230 |
| 25+ | $1.100 | $0.230 |
| 50+ | $1.050 | $0.230 |
| 100+ | $1.000 | $0.230 |
| 250+ | $0.929 | $0.230 |
| 500+ | $0.858 | $0.230 |
| 1000+ | $0.791 | $0.230 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.811 |
| 4000+ | $0.790 |
| 6000+ | $0.764 |
| 10000+ | $0.743 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No355039RFT
Newark Part No.
Full Reel97AC3306
Re-Reel97AC5552
Cut Tape97AC5552
Product Range3550 Series
Also Known As3-2176403-9
Technical Datasheet
Resistance39ohm
Resistor Case / Package4320 [11050 Metric]
Power Rating5W
Product Range3550 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating300V
Product Length11mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 355039RFT
1 Product Found
Technical Specifications
Resistance
39ohm
Power Rating
5W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
300V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
4320 [11050 Metric]
Product Range
3550 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability