Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35402R7FT SMD Chip Resistor, 2.7 ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/97AC0074-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35402R7FTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel97AC2452
Re-Reel96AC9788RL
Cut Tape96AC9788
Also Known As1-2176400-1
Your Part Number
1,970 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 25+ | $1.240 |
| 100+ | $1.040 |
| 250+ | $0.804 |
| 500+ | $0.788 |
| 1000+ | $0.773 |
| 5000+ | $0.723 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.786 |
| 12000+ | $0.770 |
| 20000+ | $0.755 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35402R7FTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel97AC2452
Re-Reel96AC9788RL
Cut Tape96AC9788
Also Known As1-2176400-1
Technical Datasheet
Product Overview
Type 3540 series is a high power thick film chip resistor suitable for auto placement in volume and for most applications.
- 4W at 70°C in 2817 size package
- Terminal finish matte sn over ni barrier
- AEC-Q200 qualified
- Operating temperature range from -55°C to 155°C
Technical Docs (1)
Alternatives for 35402R7FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
