Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35401R2FT SMD Chip Resistor, 1.2 ohm, ± 1%, 4 W, 2817 [7143 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/97AC0074-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35401R2FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC3011
Re-Reel97AC5321RL
Cut Tape97AC5321
Product Range3540 Series
Also Known As2176400-3
Your Part Number
1,550 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.983 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.983 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.716 |
| 6000+ | $0.698 |
| 10000+ | $0.676 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35401R2FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC3011
Re-Reel97AC5321RL
Cut Tape97AC5321
Product Range3540 Series
Also Known As2176400-3
Technical Datasheet
Resistance1.2ohm
Resistor Case / Package2817 [7143 Metric]
Power Rating4W
Product Range3540 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating250V
Product Length7.1mm
Product Width4.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type 3540 series is a high power thick film chip resistor suitable for auto placement in volume and for most applications.
- 4W at 70°C in 2817 size package
- Terminal finish matte sn over ni barrier
- AEC-Q200 qualified
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1.2ohm
Power Rating
4W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Product Width
4.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2817 [7143 Metric]
Product Range
3540 Series
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
7.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 35401R2FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
