Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3522F-LAB-KITCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 51AH8068 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $807.000 |
| 30+ | $790.860 |
| 50+ | $774.720 |
Price for:1 Kit
Minimum: 10
Multiple: 10
$8,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3522F-LAB-KITCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 51AH8068 |
| Technical Datasheet | |
| Kit Contents | 100-Pcs of Each 128 Values 2512Size, 1%, 1 OHM-1M OHM Plus 0 Ohm Thick Film Resistors |
| Power Rating | 3W |
| Range of Resistor Values | 0 ohm to 1Mohm |
| Resistance Tolerance | ± 1% |
| No. of Items in Kit | 12800 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | 100-Pcs of Each 128 Values 2512Size, 1%, 1 OHM-1M OHM Plus 0 Ohm Thick Film Resistors |
|---|---|
| Range of Resistor Values | 0 ohm to 1Mohm |
| No. of Items in Kit | 12800 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 3W |
|---|---|
| Resistance Tolerance | ± 1% |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
