New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Chip SMD Resistors
                                                                                                    Print Page

                                                                                                    35222M7JT

                                                                                                    SMD Chip Resistor, 2.7 Mohm, ± 5%, 3 W, 2512 [6432 Metric], Thick Film, High Power

                                                                                                    TE CONNECTIVITY - CGS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - CGS 35222M7JT
                                                                                                    ManufacturerTE CONNECTIVITY - CGS
                                                                                                    Manufacturer Part No35222M7JT
                                                                                                    Newark Part No.
                                                                                                    Full Reel42AJ3431
                                                                                                    Cut Tape84Y5110
                                                                                                    Product Range3522 Series
                                                                                                    Also Known As7-2176230-9, 3522 2M7 5% 3W
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,000 In Stock
                                                                                                    warning icon

                                                                                                    Cut Tape available on backorder. Leadtime 14 weeks. Charged on dispatch. Full Reel are In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    warning icon

                                                                                                    Cut Tape available on backorder. Leadtime 14 weeks. Charged on dispatch. Full Reel are In Stock
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape2000$0.246$492.00
                                                                                                    Total Price $492.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    2500+$0.246
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2000+$0.370
                                                                                                    4000+$0.355
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - CGS
                                                                                                    ManufacturerTE CONNECTIVITY - CGS
                                                                                                    Manufacturer Part No35222M7JT
                                                                                                    Newark Part No.
                                                                                                    Full Reel42AJ3431
                                                                                                    Cut Tape84Y5110
                                                                                                    Product Range3522 Series
                                                                                                    Also Known As7-2176230-9, 3522 2M7 5% 3W
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance2.7Mohm
                                                                                                    Resistor Case / Package2512 [6432 Metric]
                                                                                                    Power Rating3W
                                                                                                    Product Range3522 Series
                                                                                                    Resistor TechnologyThick Film
                                                                                                    Resistor TypeHigh Power
                                                                                                    Resistance Tolerance± 5%
                                                                                                    Temperature Coefficient-
                                                                                                    Voltage Rating250V
                                                                                                    Product Length6.35mm
                                                                                                    Product Width3.2mm
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max155°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The TE Connectivity Type 3522 series are low cost, high power, thick film SMD power resistors. The resistance range includes E24 and E96 decade values from less than 50mohm to 10Mohm. These fixed power resistors are suitable for auto placement in volume and for most applications including high frequency operations owing to short lead structure. They have small size to power ratio.

                                                                                                    • Case size is EIA 2512 (6432 metric)
                                                                                                    • Power rating of 3W at 70°C
                                                                                                    • Maximum rated continuous working voltage (RCWV) of 250V
                                                                                                    • Maximum overload voltage of 500V
                                                                                                    • Available with 1% and 5% tolerance options
                                                                                                    • Available with ±100ppm/°C and ±200ppm/°C temperature coefficient values
                                                                                                    • Temperature range from -55°C to 155°C
                                                                                                    • Matte Sn over Ni terminal finish
                                                                                                    • Jumpers are also available

                                                                                                    Technical Specifications

                                                                                                    Resistance

                                                                                                    2.7Mohm

                                                                                                    Power Rating

                                                                                                    3W

                                                                                                    Resistor Technology

                                                                                                    Thick Film

                                                                                                    Resistance Tolerance

                                                                                                    ± 5%

                                                                                                    Voltage Rating

                                                                                                    250V

                                                                                                    Product Width

                                                                                                    3.2mm

                                                                                                    Operating Temperature Max

                                                                                                    155°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Resistor Case / Package

                                                                                                    2512 [6432 Metric]

                                                                                                    Product Range

                                                                                                    3522 Series

                                                                                                    Resistor Type

                                                                                                    High Power

                                                                                                    Temperature Coefficient

                                                                                                    -

                                                                                                    Product Length

                                                                                                    6.35mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for 35222M7JT

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.