Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3521F-LAB-KITCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 51AH8067 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $568.320 |
| 5+ | $553.640 |
| 10+ | $538.950 |
| 25+ | $528.170 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$568.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | 3521F-LAB-KITCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 51AH8067 |
| Technical Datasheet | |
| Kit Contents | 100-Pcs of Each 127 Values 2512Size, 1%, 1 OHM-1M OHM Thick Film Resistors |
| Power Rating | 2W |
| Range of Resistor Values | 1ohm to 1Mohm |
| Resistance Tolerance | ± 1% |
| No. of Items in Kit | 12700 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | 100-Pcs of Each 127 Values 2512Size, 1%, 1 OHM-1M OHM Thick Film Resistors |
|---|---|
| Range of Resistor Values | 1ohm to 1Mohm |
| No. of Items in Kit | 12700 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 2W |
|---|---|
| Resistance Tolerance | ± 1% |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
