Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35211K5FTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel12AC4389
Re-Reel24W8013RL
Cut Tape24W8013
Product Range3521 Series
Your Part Number
2,803 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.522 | $5.22 |
| Total Price | $5.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.522 |
| 20+ | $0.487 |
| 30+ | $0.451 |
| 50+ | $0.410 |
| 100+ | $0.377 |
| 250+ | $0.344 |
| 500+ | $0.325 |
| 1000+ | $0.310 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.264 |
| 16000+ | $0.258 |
| 24000+ | $0.241 |
| 40000+ | $0.227 |
| 80000+ | $0.214 |
| 200000+ | $0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35211K5FTCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel12AC4389
Re-Reel24W8013RL
Cut Tape24W8013
Product Range3521 Series
Technical Datasheet
Resistance Tolerance± 1%
Resistance1.5kohm
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3521 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.35mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 1%
Power Rating
2W
Resistor Technology
Thick Film
Product Range
3521 Series
Voltage Rating
250V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance
1.5kohm
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for 35211K5FT
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
