Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No350275RFT
Newark Part No.
Full Reel97AC3549
Re-Reel96AC8602
Cut Tape96AC8602
Product Range3502 Series
Also Known As4-2176397-6
Your Part Number
920 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.071 | $0.07 |
| Total Price | $0.07 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.705 | $0.071 |
| 25+ | $0.355 | $0.071 |
| 50+ | $0.331 | $0.071 |
| 100+ | $0.306 | $0.071 |
| 250+ | $0.283 | $0.071 |
| 500+ | $0.262 | $0.071 |
| 1000+ | $0.242 | $0.071 |
| 2500+ | $0.231 | $0.071 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.277 |
| 10000+ | $0.269 |
| 20000+ | $0.262 |
| 40000+ | $0.254 |
| 60000+ | $0.247 |
| 100000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No350275RFT
Newark Part No.
Full Reel97AC3549
Re-Reel96AC8602
Cut Tape96AC8602
Product Range3502 Series
Also Known As4-2176397-6
Technical Datasheet
Resistance75ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Product Range3502 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 350275RFT
1 Product Found
Technical Specifications
Resistance
75ohm
Power Rating
2W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2010 [5025 Metric]
Product Range
3502 Series
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
