Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 35026R8FT SMD Chip Resistor, 6.8 ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/97AC2742-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35026R8FTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel96AC7966
Re-Reel96AC7965RL
Cut Tape96AC7965
Product Range3502 Series
Also Known As2-2176397-1
Your Part Number
372 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.873 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
| 25+ | $0.490 |
| 50+ | $0.458 |
| 100+ | $0.428 |
| 250+ | $0.399 |
| 500+ | $0.373 |
| 1000+ | $0.347 |
| 2500+ | $0.331 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.357 |
| 10000+ | $0.347 |
| 20000+ | $0.337 |
| 40000+ | $0.328 |
| 60000+ | $0.318 |
| 100000+ | $0.308 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No35026R8FTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel96AC7966
Re-Reel96AC7965RL
Cut Tape96AC7965
Product Range3502 Series
Also Known As2-2176397-1
Technical Datasheet
Resistance6.8ohm
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Product Range3502 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
6.8ohm
Power Rating
2W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
2010 [5025 Metric]
Product Range
3502 Series
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
