Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3430H2ZTDF Zero Ohm Resistor, Jumper, 1020 Wide [2550 Metric], Thick Film, 2 W, 10 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/65AK4002-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430H2ZTDFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.65AK4003
Product Range3430 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.156 |
| 3000+ | $0.137 |
| 5000+ | $0.129 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430H2ZTDFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.65AK4003
Product Range3430 Series
Technical Datasheet
Resistor Case / Package1020 Wide [2550 Metric]
Resistor TechnologyThick Film
Power Rating2W
Current Rating10A
Resistor MountingSurface Mount Device
Product Range3430 Series
Product Length2.45mm
Product Width5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1020 Wide [2550 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
2.45mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
10A
Product Range
3430 Series
Product Width
5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 3430H2ZTDF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
