Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 3430B2ZTDF Zero Ohm Resistor, Jumper, 0612 Wide [1632 Metric], Thick Film, 1.5 W, 6 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/65AK3430-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430B2ZTDFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK3706
Cut Tape65AK3706
Product Range3430 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.086 | $86.00 |
| Total Price | $86.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.086 |
| 10000+ | $0.082 |
| 20000+ | $0.077 |
| 50000+ | $0.073 |
| 100000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430B2ZTDFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK3706
Cut Tape65AK3706
Product Range3430 Series
Technical Datasheet
Resistor Case / Package0612 Wide [1632 Metric]
Resistor TechnologyThick Film
Power Rating1.5W
Current Rating6A
Resistor MountingSurface Mount Device
Product Range3430 Series
Product Length1.55mm
Product Width3mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0612 Wide [1632 Metric]
Power Rating
1.5W
Resistor Mounting
Surface Mount Device
Product Length
1.55mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
6A
Product Range
3430 Series
Product Width
3mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 3430B2ZTDF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
