Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 3430B2F62KTD SMD Chip Resistor, 62 kohm, ± 1%, 1.5 W, 0612 Wide [1632 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/65AK3430-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430B2F62KTDCopy
Newark Part No.
Full Reel65AK4861
Cut Tape65AK4860
Product Range3430 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.118 | $590.00 |
| Total Price | $590.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 50000+ | $0.112 |
| 100000+ | $0.106 |
| 250000+ | $0.100 |
| 500000+ | $0.094 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 50000+ | $0.112 |
| 100000+ | $0.106 |
| 250000+ | $0.100 |
| 500000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No3430B2F62KTDCopy
Newark Part No.
Full Reel65AK4861
Cut Tape65AK4860
Product Range3430 Series
Technical Datasheet
Resistance62kohm
Resistance Tolerance± 1%
Power Rating1.5W
Resistor Case / Package0612 Wide [1632 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3430 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length1.55mm
Product Width3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
62kohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
3430 Series
Voltage Rating
200V
Product Width
3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0612 Wide [1632 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for 3430B2F62KTD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
