Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 3430A3ZTE Zero Ohm Resistor, Jumper, 1225 Wide [3264 Metric], Thick Film, 3 W, 12 A, Surface Mount Device](https://www.newark.com/productimages/standard/en_US/65AK3394-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A3ZTECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK3417
Product Range3430 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 40000+ | $0.307 |
| 80000+ | $0.290 |
| 200000+ | $0.273 |
| 400000+ | $0.256 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$1,296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A3ZTECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK3417
Product Range3430 Series
Technical Datasheet
Resistor Case / Package1225 Wide [3264 Metric]
Resistor TechnologyThick Film
Power Rating3W
Current Rating12A
Resistor MountingSurface Mount Device
Product Range3430 Series
Product Length3.2mm
Product Width6.4mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1225 Wide [3264 Metric]
Power Rating
3W
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.65mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
12A
Product Range
3430 Series
Product Width
6.4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
