Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 3430A3F2R7TE SMD Chip Resistor, 2.7 ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/65AK3394-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A3F2R7TECopy
Newark Part No.65AK4427
Product Range3430 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 40000+ | $0.508 |
| 80000+ | $0.480 |
| 200000+ | $0.452 |
| 400000+ | $0.423 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,144.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A3F2R7TECopy
Newark Part No.65AK4427
Product Range3430 Series
Technical Datasheet
Resistance2.7ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package1225 Wide [3264 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3430 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width6.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.7ohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
3430 Series
Voltage Rating
200V
Product Width
6.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1225 Wide [3264 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
