Print Page
Image is for illustrative purposes only. Please refer to product description.
![CGS - TE CONNECTIVITY 3430A2F2R7TD SMD Chip Resistor, 2.7 ohm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power](https://www.newark.com/productimages/standard/en_US/65AK2887-40.jpg)
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A2F2R7TDCopy
Newark Part No.
Re-Reel65AK4110
Cut Tape65AK4110
Product Range3430 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.046 | $230.00 |
| Total Price | $230.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.046 |
| 50000+ | $0.044 |
| 100000+ | $0.041 |
| 250000+ | $0.039 |
| 500000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part No3430A2F2R7TDCopy
Newark Part No.
Re-Reel65AK4110
Cut Tape65AK4110
Product Range3430 Series
Technical Datasheet
Resistance2.7ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package0508 Wide [1220 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product Range3430 Series
Temperature Coefficient+/-150ppm/°C
Voltage Rating200V
Product Length1.25mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.7ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
3430 Series
Voltage Rating
200V
Product Width
2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0508 Wide [1220 Metric]
Resistor Type
High Power
Temperature Coefficient
+/-150ppm/°C
Product Length
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
