Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCENTRONIC
Manufacturer Part NoOSD5-5T.
Newark Part No.06WX2770
Your Part Number
Technical Datasheet
229 In Stock
Need more?
9 Delivery in 1-3 Business Days(US stock)
220 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.250 |
| 10+ | $14.270 |
| 30+ | $13.850 |
| 50+ | $12.500 |
| 100+ | $11.780 |
| 250+ | $10.350 |
| 500+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCENTRONIC
Manufacturer Part NoOSD5-5T.
Newark Part No.06WX2770
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±-
Dark Current2000pA
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OSD5-5T is a Series 5T Silicon Photodetector offers high blue sensitivity coupled with high shunt resistance and low dark leakage current. It is particularly suited to low light level applications from 430 to 900nm where the highest signal to noise ratio is important. It may be operated photovoltaically or with a reverse bias of up to 12V where lower capacitance is needed. It is suitable for all applications where high speed of response above 800nm is not critical.
- Blue sensitive for biased or unbiased operation
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
2000pA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Diode Case Style
TO-5
Angle of Half Sensitivity ±
-
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate