Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSOR867070Copy
Newark Part No.23M7351
Product Rangeokpac SOR8 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOR867070Copy
Newark Part No.23M7351
Product Rangeokpac SOR8 Series
Technical Datasheet
Contact Configuration-
Load Current75A
Operating Voltage Max510Vrms
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Rangeokpac SOR8 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
510Vrms
Relay Terminals
Screw
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
okpac SOR8 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
