New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Solid State Relays & Contactors
                                                                                                    5. MOSFET Solid State Relays
                                                                                                    Print Page

                                                                                                    SOM040200

                                                                                                    MOSFET Relay, DC, 110 V, 40 A, Hockey Puck, Panel Mount

                                                                                                    CELDUC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CELDUC SOM040200
                                                                                                    ManufacturerCELDUC
                                                                                                    Manufacturer Part NoSOM040200
                                                                                                    Newark Part No.23M7350
                                                                                                    Product Rangeokpac SOM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Please contact us for latest stock details.

                                                                                                    Product Information

                                                                                                    CELDUC
                                                                                                    ManufacturerCELDUC
                                                                                                    Manufacturer Part NoSOM040200
                                                                                                    Newark Part No.23M7350
                                                                                                    Product Rangeokpac SOM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Form-
                                                                                                    Load TypeDC
                                                                                                    Load Voltage Max110V
                                                                                                    Load Current40A
                                                                                                    MOSFET Relay Package StyleHockey Puck
                                                                                                    Relay MountingPanel Mount
                                                                                                    Relay TerminalsScrew
                                                                                                    On State Resistance Max0.046ohm
                                                                                                    Isolation Voltage2.5kV
                                                                                                    I/O Capacitance Typ-
                                                                                                    Off State Leakage Current Max-
                                                                                                    Product Rangeokpac SOM Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The SOM040200 is a Solid State Relay with UL94V-0 housing and screw terminals. This relay features latest MOSFET technology generation, ultra low on-state resistance and built-in overvoltage protection. Reverse protected triggered control input to avoid linear control risks. No radiated or conducted disturbances. These innovative and highly efficient components are used to control all types of loads used in many industries.

                                                                                                    • Low output leakage current
                                                                                                    • Low control current consumption
                                                                                                    • Green LED display
                                                                                                    • 20µs Turn-on/off maximum time
                                                                                                    • -25 to 90°C Operating ambient temperature range
                                                                                                    • IP20 Protection rating

                                                                                                    Technical Specifications

                                                                                                    Contact Form

                                                                                                    -

                                                                                                    Load Voltage Max

                                                                                                    110V

                                                                                                    MOSFET Relay Package Style

                                                                                                    Hockey Puck

                                                                                                    Relay Terminals

                                                                                                    Screw

                                                                                                    Isolation Voltage

                                                                                                    2.5kV

                                                                                                    Off State Leakage Current Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Load Type

                                                                                                    DC

                                                                                                    Load Current

                                                                                                    40A

                                                                                                    Relay Mounting

                                                                                                    Panel Mount

                                                                                                    On State Resistance Max

                                                                                                    0.046ohm

                                                                                                    I/O Capacitance Typ

                                                                                                    -

                                                                                                    Product Range

                                                                                                    okpac SOM Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.