Print Page
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO445020
Newark Part No.58AC4091
Product Rangeokpac
Technical Datasheet
On State Current Max50A
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Isolation Voltage4kV
Supply Frequency60Hz
Operating Temperature Min-40°C
Operating Temperature Max90°C
Product Rangeokpac
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
On State Current Max
50A
Supply Voltage Max
30VDC
Supply Frequency
60Hz
Operating Temperature Max
90°C
SVHC
No SVHC (14-Jun-2023)
Supply Voltage Min
8VDC
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
okpac
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate