Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSKL20220
Newark Part No.48W3484
Product RangeSKL Series
Your Part Number
Technical Datasheet
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.560 |
| 10+ | $42.870 |
| 25+ | $41.730 |
| 50+ | $39.580 |
| 100+ | $37.170 |
| 250+ | $33.370 |
| 500+ | $29.720 |
Price for:Each
Minimum: 1
Multiple: 1
$47.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSKL20220
Newark Part No.48W3484
Product RangeSKL Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min12Vrms
Control Voltage Min8VDC
Control Voltage Max32VDC
Product RangeSKL Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SKL20220 is a PCB-mounting Relay for AC output with a ceramic substrate that can be mounted on a heat-sink. It is suitable for the power element, the SKL use TMS² technology reducing thermal stress and considerably improving life expectancy. It is ideal for motor or lamps control (I²t up to 5000A²s) with high inrush current as well as heating applications. It has easy to protect against short circuit with micro circuit breakers.
- DCB technology ( Direct Copper Bonding)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
12Vrms
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
8VDC
Product Range
SKL Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate