Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEENORM
Manufacturer Part No2138Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41Y2557
Product RangeQuick Connect
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
| 5+ | $16.400 |
| 10+ | $15.640 |
| 25+ | $14.740 |
| 50+ | $13.960 |
| 100+ | $12.650 |
| 250+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEENORM
Manufacturer Part No2138Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41Y2557
Product RangeQuick Connect
Technical Datasheet
Current Rating32A
Voltage Rating VAC240V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
IP RatingIP44
Product RangeQuick Connect
SVHCTo Be Advised
Technical Specifications
Current Rating
32A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
Product Range
Quick Connect
Voltage Rating VAC
240V
Electrical Connector Gender
Plug
Connector Colour
Blue
IP Rating
IP44
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
