Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEENORM
Manufacturer Part No11302Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76T2974
Your Part Number
269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 5+ | $11.670 |
| 10+ | $11.130 |
| 25+ | $10.490 |
| 50+ | $9.940 |
| 100+ | $9.000 |
| 250+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEENORM
Manufacturer Part No11302Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.76T2974
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingSurface Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
IP RatingIP44
Product Range-
SVHCTo Be Advised
Technical Specifications
Current Rating
16A
Connector Mounting
Surface Mount
Pin Configuration
2P+E
IP Rating
IP44
Product Range
-
Voltage Rating VAC
110V
Electrical Connector Gender
Outlet
Connector Colour
Yellow
IP Rating
IP44
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
