Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part NoLM20145CS-G
Newark Part No.85K8230
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.84 |
| 10+ | $13.39 |
| 25+ | $12.13 |
| 50+ | $11.37 |
| 100+ | $10.61 |
| 250+ | $8.84 |
| 500+ | $8.59 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part NoLM20145CS-G
Newark Part No.85K8230
Technical Datasheet
Lamp Base TypeCandelabra Screw
LED ColorGreen
Bulb SizeT-6
Power Rating720mW
Wavelength Typ525nm
Luminous Intensity-
Average Bulb Life100000h
Supply Voltage145V
Current Rating30mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LM20145CS-G is a candelabra screw base green LED Lamp offers 1.50lm luminous flux and 3/4-inch bulb diameter.
- Low power consumption
- Major reduction in heat generation
- Solid state high shock/vibration resistant
- Shatter resistant plastic envelope
- Low maintenance Labour savings
Applications
LED Lighting
Technical Specifications
Lamp Base Type
Candelabra Screw
Bulb Size
T-6
Wavelength Typ
525nm
Average Bulb Life
100000h
Current Rating
30mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Green
Power Rating
720mW
Luminous Intensity
-
Supply Voltage
145V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate