Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part NoH3-70W/24VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02P5710
Your Part Number
141 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.840 |
| 10+ | $7.950 |
| 25+ | $7.490 |
| 50+ | $7.020 |
| 100+ | $6.350 |
| 250+ | $6.220 |
| 500+ | $6.100 |
Price for:Each
Minimum: 1
Multiple: 1
$8.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part NoH3-70W/24VCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.02P5710
Technical Datasheet
Supply Voltage28V
Power Rating70W
Length41.9mm
Lamp Base TypePK22s
Reflector Dia10mm
Color Temperature Typ-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H3-70W/24V is a 41.9mm 70W 28V Halogen Lamp with metal PK22s base, T3 1/4 bulb type, 10mm reflector diameter, 1750lm luminous intensity and 400 hours average life. This lamp features UV-cut quartz glass.
- 139 % MSCP (Mean Spherical Candlepower)
- 17.78mm LCL (Light center length)
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Length
41.9mm
Reflector Dia
10mm
Product Range
-
Power Rating
70W
Lamp Base Type
PK22s
Color Temperature Typ
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
