Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.360 |
| 100+ | $0.911 |
Price for:Each
Minimum: 10
Multiple: 10
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No89
Newark Part No.03M2416
Technical Datasheet
Supply Voltage13V
Lamp Base TypeBA15s
Bulb SizeG-6
MSCP6
Average Bulb Life750h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
13V
Bulb Size
G-6
Average Bulb Life
750h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA15s
MSCP
6
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
