Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part No85
Newark Part No.03M2342
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.88 |
| 100+ | $0.62 |
| 500+ | $0.54 |
| 1000+ | $0.49 |
| 2500+ | $0.41 |
| 10000+ | $0.40 |
Price for:Each
Minimum: 10
Multiple: 10
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No85
Newark Part No.03M2342
Technical Datasheet
Supply Voltage28V
Lamp Base TypeWedge
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life7000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 85 is a Miniature Incandescent Lamp with wedge base and C-2F filament.
- 0.04A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
7000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Wedge
MSCP
0.3
Product Range
-
Technical Docs (1)
Alternatives for 85
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate