Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No757Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M2298
Your Part Number
1,746 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.898 |
| 10+ | $0.886 |
| 25+ | $0.874 |
| 50+ | $0.863 |
| 100+ | $0.851 |
| 250+ | $0.839 |
| 500+ | $0.827 |
| 1000+ | $0.753 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 757 is a Miniature Incandescent Lamp with miniature bayonet base and C-2F filament.
- 0.08A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
15000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA9s
MSCP
0.62
Product Range
-
Technical Docs (1)
Alternatives for 757
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
