Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No755Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M2296
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.706 |
| 100+ | $0.496 |
| 500+ | $0.436 |
| 1000+ | $0.387 |
| 2500+ | $0.323 |
| 10000+ | $0.315 |
Price for:Each
Minimum: 10
Multiple: 10
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 755 is a 30.2mm 0.15A/6.3V Incandescent Lamp with T 3-1/4 bulb type, BA9s miniature bayonet base, C-2R filament type and 20000 hours average life.
- 0.33% MSCP
- 19.8mm LCL
Applications
Lighting
Technical Specifications
Supply Voltage
6.3V
Bulb Size
T-3 1/4
Average Bulb Life
20000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA9s
MSCP
0.33
Product Range
-
Technical Docs (1)
Alternatives for 755
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
