Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.190 |
Price for:Each
Minimum: 10
Multiple: 10
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No67
Newark Part No.03M2188
Technical Datasheet
Supply Voltage13.5V
Lamp Base TypeBA15s
Bulb SizeG-6
MSCP4
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
13.5V
Bulb Size
G-6
Average Bulb Life
5000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA15s
MSCP
4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate