Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part No502
Newark Part No.03M2023
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
Price for:Each
Minimum: 10
Multiple: 10
$20.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No502
Newark Part No.03M2023
Technical Datasheet
Supply Voltage5.1V
Lamp Base TypeE10 / MES
Bulb SizeG-4 1/2
MSCP0.6
Average Bulb Life100h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
5.1V
Bulb Size
G-4 1/2
Average Bulb Life
100h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
E10 / MES
MSCP
0.6
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate