Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
| Quantity | Price |
|---|---|
| 10+ | $0.706 |
| 100+ | $0.496 |
| 500+ | $0.436 |
| 1000+ | $0.387 |
| 2500+ | $0.323 |
| 10000+ | $0.315 |
Price for:Each
Minimum: 10
Multiple: 10
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No50Copy
Newark Part No.03M2017
Technical Datasheet
Supply Voltage7.5V
Lamp Base TypeMiniature Screw
Bulb SizeG-3 1/2
MSCP1
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50 is a Miniature Incandescent Lamp with miniature screw base and C-2R filament.
- 0.22A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
7.5V
Bulb Size
G-3 1/2
Average Bulb Life
1000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Miniature Screw
MSCP
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
