Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No3175Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.03M1879
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.130 |
| 100+ | $0.889 |
| 500+ | $0.797 |
| 1000+ | $0.709 |
| 2500+ | $0.591 |
| 10000+ | $0.577 |
Price for:Each
Minimum: 10
Multiple: 10
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 3175 is a 10W miniature Incandescent Lamp with festoon cap base and C-8 filament. This T-3 1/4 shape lamp features 400 hours average life.
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Bulb Size
T-3 1/4
Average Bulb Life
400h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Festoon
MSCP
9.55
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
