Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.550 |
| 100+ | $2.100 |
| 500+ | $1.960 |
| 1000+ | $1.780 |
| 2500+ | $1.490 |
| 5000+ | $1.450 |
Price for:Each
Minimum: 10
Multiple: 10
$25.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No24PSBCopy
Newark Part No.03M1755
Technical Datasheet
Supply Voltage24V
Lamp Base TypeTelephone Slide
Bulb SizeT-2
MSCP0
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 24PSB is a Miniature Incandescent Lamp with telephone slide base and C-2F filament.
- 0.073A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-2
Average Bulb Life
10000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
Telephone Slide
MSCP
0
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
