Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part No245
Newark Part No.03M1765
Product Range24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
Price for:Each
Minimum: 10
Multiple: 10
$41.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No245
Newark Part No.03M1765
Product Range24 Series
Technical Datasheet
Supply Voltage2.46V
Lamp Base TypeE10 / MES
Bulb SizeG-3 1/2
MSCP0.9
Average Bulb Life15h
Product Range24 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
2.46V
Bulb Size
G-3 1/2
Average Bulb Life
15h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
E10 / MES
MSCP
0.9
Product Range
24 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate