Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCEC INDUSTRIES
Manufacturer Part No243
Newark Part No.03M1764
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.390 |
| 100+ | $1.100 |
| 500+ | $0.985 |
| 1000+ | $0.878 |
| 2500+ | $0.735 |
| 10000+ | $0.717 |
Price for:Each
Minimum: 10
Multiple: 10
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No243
Newark Part No.03M1764
Technical Datasheet
Supply Voltage2.33V
Lamp Base TypeE10 / MES
Bulb SizeTL-3
MSCP0
Average Bulb Life10h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 243 is a Miniature Incandescent Lamp with miniature screw base and C-2R filament.
- 0.27A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
2.33V
Bulb Size
TL-3
Average Bulb Life
10h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
E10 / MES
MSCP
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate