Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.956 |
| 100+ | $0.754 |
| 500+ | $0.676 |
| 1000+ | $0.601 |
| 2500+ | $0.501 |
| 10000+ | $0.489 |
Price for:Each
Minimum: 10
Multiple: 10
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No1829
Newark Part No.03M1652
Technical Datasheet
Supply Voltage28V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4
MSCP1
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1829 is a Miniature Incandescent Lamp with miniature bayonet base and C-2F filament.
- 0.07A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
1000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA9s
MSCP
1
Product Range
-
Technical Docs (1)
Alternatives for 1829
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
