Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCEC INDUSTRIES
Manufacturer Part No1820Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03M1646
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.370 |
| 25+ | $1.350 |
| 50+ | $1.340 |
| 100+ | $1.320 |
| 250+ | $1.300 |
| 500+ | $1.280 |
| 1000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1820 is a Miniature Incandescent Lamp with miniature bayonet base and C-2F filament.
- 0.1A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
1000h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA9s
MSCP
1.6
Product Range
-
Technical Docs (2)
Alternatives for 1820
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
