Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
Price for:Each
Minimum: 10
Multiple: 10
$22.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No105
Newark Part No.03M1422
Technical Datasheet
Supply Voltage12.8V
Lamp Base TypeBA15s
Bulb SizeB-6
MSCP12
Average Bulb Life500h
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 105 is a Miniature Incandescent Lamp with single contact bayonet base and C-6 filament.
- 1A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
12.8V
Bulb Size
B-6
Average Bulb Life
500h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA15s
MSCP
12
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
