Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No2503MFRMHCopy
Newark Part No.20M1899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $472.770 |
Price for:Each
Minimum: 1
Multiple: 1
$472.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No2503MFRMHCopy
Newark Part No.20M1899
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb30ft-lb to 250ft-lb
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length24.4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
-
Drive Size - Imperial
1/2"
Product Range
-
Torque Range ft-lb
30ft-lb to 250ft-lb
Drive Size - Metric
-
Overall Length
24.4"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
